Part Details for 1406005 by Phoenix Contact
Overview of 1406005 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1406005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1406005-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$30.9358 / $38.4000 | Buy Now |
DISTI #
651-1406005
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M8MS/ 10.0-542 SH BK RoHS: Compliant | 1 |
|
$30.9300 / $38.2500 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - shielded - Plug straight M8 - on free cable end - cable length: 10 m RoHS: Compliant | 0 |
|
$32.0800 / $40.6800 | Buy Now |
DISTI #
000000000003903208
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M8MS/ 10.0-542 SH BK Min Qty: 1 | 0 |
|
$30.0000 / $34.3700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - shielded - Plug straight M8 - on free cable end - cable length: 10 m RoHS: Compliant | 0 |
|
$32.0800 / $40.6800 | Buy Now |
Part Details for 1406005
1406005 CAD Models
1406005 Part Data Attributes
|
1406005
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406005
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |