Part Details for 1406001 by Phoenix Contact
Overview of 1406001 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1406001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12830-ND
|
DigiKey | CBL 4POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
81 In Stock |
|
$26.6945 / $33.1400 | Buy Now |
DISTI #
651-1406001
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M8MS/1.5-542/ M8FS SH BK RoHS: Compliant | 17 |
|
$26.6900 / $33.1000 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - shielded - Plug straight M8 - on Socket straight M8 - cable length: 1.5 m RoHS: Compliant | 0 |
|
$27.6800 / $35.1000 | Buy Now |
DISTI #
1406001
|
TTI | Sensor Cables / Actuator Cables SAC-4P-M8MS/1.5-542/ M8FS SH BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.3000 / $31.0800 | Buy Now |
DISTI #
000000000003903204
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M8MS/1.5-542/ M8FS SH BK Min Qty: 1 | 0 |
|
$25.8900 / $29.6600 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - shielded - Plug straight M8 - on Socket straight M8 - cable length: 1.5 m RoHS: Compliant | 0 |
|
$27.6800 / $35.1000 | Buy Now |
|
Neutron USA | Specialized Cables SAC-4P-M8MS/1.5-542/ M8FS SH BK | 50 |
|
$115.1600 | Buy Now |
Part Details for 1406001
1406001 CAD Models
1406001 Part Data Attributes
|
1406001
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406001
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M8 PLUG | |
Connector Side2 | M8 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.204 mm2 | |
DIN Conformance | NO | |
Diameter | 4.9 mm | |
IEC Conformance | YES | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Resistance | 0.08 Ω | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |