-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TONGUE .205 DIA 20-16 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R3143
|
Newark | Rond 20 16 Si |Amp Te Connectivity 140525 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 | Buy Now |
DISTI #
17-140525CT-ND
|
DigiKey | CONN RING CIRC 16-20AWG CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0939 / $0.2200 | Buy Now |
DISTI #
140525
|
Avnet Americas | Ring Tongue Terminal 15.5-20AWG 19.9mm 8.7mm Strip - Tape and Reel (Alt: 140525) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0976 / $0.1069 | Buy Now |
DISTI #
571-140525
|
Mouser Electronics | Terminals ROND 20 16 SI RoHS: Compliant | 0 |
|
$0.0930 / $0.0970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0912 | Buy Now |
DISTI #
AMP140525
|
Heilind Electronics | ROND 20 16 SI | Americas - 0 in Stock |
|
$0.0917 / $0.1174 | Buy Now |
|
Onlinecomponents.com | RING TONGUE .205 DIA 20-16 AWG BR RoHS: Compliant | 0 |
|
$0.0739 / $0.1175 | Buy Now |
DISTI #
140525
|
Avnet Americas | Ring Tongue Terminal 15.5-20AWG 19.9mm 8.7mm Strip - Tape and Reel (Alt: 140525) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0976 / $0.1069 | Buy Now |
DISTI #
AMP140525
|
Interstate Connecting Components | ROND 20 16 SI | 0 |
|
$0.0917 / $0.1174 | Buy Now |
DISTI #
3150822
|
Farnell | RING TONGUE .205 DIA 20-16 AWG BR RoHS: Compliant Min Qty: 10000 Lead time: 14 Weeks, 3 Days Container: Each | 0 |
|
$0.1012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
140525
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
140525
TE Connectivity
RING TONGUE .205 DIA 20-16 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 140525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 140525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
140526 | RT 5.2MM DIA TERMINAL 20-16 AWG TPBR | TE Connectivity | 140525 vs 140526 |
140523 | RT .171 DIA TERMINAL 20-16 AWG BR | TE Connectivity | 140525 vs 140523 |