Part Details for 1405240 by Phoenix Contact
Overview of 1405240 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1405240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8100-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7 In Stock |
|
$44.9210 / $51.1700 | Buy Now |
DISTI #
651-1405240
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-DSI-M12FS- 4CON-PG9/0.5 VA RoHS: Compliant | 0 |
|
$48.1900 / $65.8400 | Order Now |
|
Onlinecomponents.com | Sensor/actuator flush-type plug - 4-pos. - stainless steel design - rear/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 4 x 0.34 mm² RoHS: Compliant | 0 |
|
$45.9700 / $57.9600 | Buy Now |
DISTI #
000000000003809393
|
Sager | Sensor Cables / Actuator Cables SACC-DSI-M12FS- 4CON-PG9/0.5 VA Min Qty: 1 | 0 |
|
$56.4700 / $63.2500 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 900 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type plug - 4-pos. - stainless steel design - rear/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 4 x 0.34 mm² RoHS: Compliant | 0 |
|
$45.9700 / $57.9600 | Buy Now |
Part Details for 1405240
1405240 CAD Models
1405240 Part Data Attributes
|
1405240
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1405240
Phoenix Contact
CABLE 4 POS FEMALE/WIRES 500MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |