Part Details for 1405198 by Phoenix Contact
Overview of 1405198 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1405198
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1405198
|
Mouser Electronics | EV Charging Cables EV-T2-C-M3-1AC32A-4 0M6,0SBK RoHS: Compliant | 0 |
|
$294.7300 / $322.5500 | Order Now |
|
Onlinecomponents.com | AC charging cable with Vehicle Connector, open cable end, with protective cap, Type 2, IEC 62196-2, 32 A / 250 V (AC), design line D-Line, cable: 4 m, black, straight, mating face: gray, handle area: gray RoHS: Compliant | 0 |
|
$283.6400 / $302.8100 | Buy Now |
DISTI #
000000000003809387
|
Sager | Specialized Cables EV-T2-C-M3-1AC32A-4 0M6,0SBK | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | AC charging cable | 4000 |
|
RFQ | |
|
Master Electronics | AC charging cable with Vehicle Connector, open cable end, with protective cap, Type 2, IEC 62196-2, 32 A / 250 V (AC), design line D-Line, cable: 4 m, black, straight, mating face: gray, handle area: gray RoHS: Compliant | 0 |
|
$283.6400 / $302.8100 | Buy Now |
Part Details for 1405198
1405198 CAD Models
1405198 Part Data Attributes
|
1405198
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1405198
Phoenix Contact
CHRG CBL ELECT VEH MODE 3, 1 PH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |