Part Details for 1405027-2 by TE Connectivity
Overview of 1405027-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for 1405027-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M4735
|
Newark | Gasket |Amp Te Connectivity 1405027-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $4.8500 | Buy Now |
DISTI #
1405027-2-ND
|
DigiKey | CONN O-RING FOR OSP CONNECTORS Min Qty: 1 Lead time: 7 Weeks Container: Box |
400 In Stock |
|
$3.8862 / $7.1400 | Buy Now |
DISTI #
1405027-2
|
Avnet Americas | O-RING - Bulk (Alt: 1405027-2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 5 Days Container: Bulk | 2723 Factory Stock |
|
$3.6192 / $3.8416 | Buy Now |
DISTI #
571-1405027-2
|
Mouser Electronics | RF Connector Accessories GASKET RoHS: Compliant | 586 |
|
$4.0600 / $6.8300 | Buy Now |
DISTI #
V36:1790_07775759
|
Arrow Electronics | Connector Accessories O-Ring Straight Blue RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2341 | Americas - 221 |
|
$3.7220 / $6.7320 | Buy Now |
DISTI #
73773938
|
RS | GASKET, RF Connector Hardware | TE Connectivity 1405027-2 Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks Container: Box | 0Box |
|
$3.6600 | Buy Now |
DISTI #
AMP1405027-2
|
Heilind Electronics | O-RING | Americas - 0 in Stock |
|
$3.6542 / $4.6403 | Buy Now |
|
Onlinecomponents.com | GASKET RoHS: Compliant |
800 In Stock 2723 Factory Stock |
|
$4.1900 / $6.6000 | Buy Now |
DISTI #
61875576
|
Verical | Connector Accessories O-Ring Straight Blue RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2201 | Americas - 800 |
|
$5.9765 / $7.7765 | Buy Now |
Part Details for 1405027-2
1405027-2 CAD Models
1405027-2 Part Data Attributes
|
1405027-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1405027-2
TE Connectivity
Connector Accessory, Gasket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | GASKET | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | FLOUROSILICONE | |
Used With | RF CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |