Part Details for 1404KL-01W-B39-B00 by NMB Technologies Corporation
Overview of 1404KL-01W-B39-B00 by NMB Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 1404KL-01W-B39-B00
1404KL-01W-B39-B00 CAD Models
1404KL-01W-B39-B00 Part Data Attributes
|
1404KL-01W-B39-B00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
1404KL-01W-B39-B00
NMB Technologies Corporation
FAN DC AXIAL 5V 35X10 LOCK RTR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 3 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 35 mm | |
Length | 35 mm | |
Noise | 19 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 1.52 mmH2O | |
Rated Current | 0.08 A | |
Rated Power | 0.4 W | |
Rated Voltage | 5 V | |
Speed | 5000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 12 g | |
Width | 10 mm |