Part Details for 1404984 by Phoenix Contact
Overview of 1404984 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for 1404984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X5021
|
Newark | Sacc-Pg9-Nut-Va |Phoenix Contact 1404984 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-8104-ND
|
DigiKey | JAM NUT 0.709" PG9 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
9 In Stock |
|
$8.8087 / $13.0000 | Buy Now |
DISTI #
651-1404984
|
Mouser Electronics | Circular Metric Connectors SACC-PG9-NUT-VA RoHS: Compliant | 7 |
|
$9.2300 / $12.3800 | Buy Now |
|
Onlinecomponents.com | Flat nut with Pg9 thread RoHS: Compliant | 0 |
|
$9.1200 / $11.5800 | Buy Now |
DISTI #
000000000003809386
|
Sager | Circular Metric Connectors SACC-PG9-NUT-VA Min Qty: 10 | 0 |
|
$11.0800 / $12.4100 | Buy Now |
|
Dynamic Solutions GmbH | Flat nut | 1800 |
|
RFQ | |
|
Master Electronics | Flat nut with Pg9 thread RoHS: Compliant | 0 |
|
$9.1200 / $11.5800 | Buy Now |
Part Details for 1404984
1404984 CAD Models
1404984 Part Data Attributes
|
1404984
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404984
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |