Part Details for 1404906 by Phoenix Contact
Overview of 1404906 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 1404906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1404906-ND
|
DigiKey | CABLE RIBBON 2COND YELLOW Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4763 | Buy Now |
DISTI #
651-1404906
|
Mouser Electronics | Flat Cables VS-ASI-FC-PVC-UL-YE 100M RoHS: Compliant | 1 |
|
$904.7300 / $935.9200 | Buy Now |
DISTI #
71870572
|
RS | VS-ASI-FC-PVC-UL-YE 100M | Phoenix Contact 1404906 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$935.9200 | RFQ |
|
Onlinecomponents.com | AS-Interface PVC flat conductor with UL in yellow - 2 x 1.5 mm² - 100 m ring RoHS: Compliant | 0 |
|
$790.2000 / $847.8600 | Buy Now |
DISTI #
000000000002966376
|
Sager | Flat Cables VS-ASI-FC-PVC-UL-YE 100M Min Qty: 1 | 0 |
|
$959.6600 | Buy Now |
|
Dynamic Solutions GmbH | Flat-ribbon conductor | 800 |
|
RFQ | |
|
Master Electronics | AS-Interface PVC flat conductor with UL in yellow - 2 x 1.5 mm² - 100 m ring RoHS: Compliant | 0 |
|
$790.2000 / $847.8600 | Buy Now |
Part Details for 1404906
1404906 CAD Models
1404906 Part Data Attributes
|
1404906
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404906
Phoenix Contact
CBL RIBN 2COND YELLOW 328.1'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Cross Section Area | 1.308 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 100 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 300 V | |
Resistance | 0.014 Ω | |
Shielding | YES | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | FLAT CABLE |