Part Details for 1404869 by Phoenix Contact
Overview of 1404869 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404869
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1404869-ND
|
DigiKey | CBL 5POS MALE TO FMALE 13.12' Min Qty: 25 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.1392 | Buy Now |
DISTI #
651-1404869
|
Mouser Electronics | Ethernet Cables / Networking Cables SAC-2P-M12MSB/ 4,0- 915/M12FSB RoHS: Compliant | 0 |
|
$65.8300 / $66.7700 | Order Now |
|
Onlinecomponents.com | Bus system cable - PROFIBUS - 2-position - PUR/PVC - blue - shielded - Plug straight M12 - B-coded - on Socket straight M12 - B-coded - cable length: 4 m RoHS: Compliant | 0 |
|
$53.7900 / $101.9400 | Buy Now |
DISTI #
000000000005651863
|
Sager | Ethernet Cables / Networking Cables SAC-2P-M12MSB/ 4,0- 915/M12FSB Min Qty: 25 | 0 |
|
$69.0000 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 1500 |
|
RFQ | |
|
Master Electronics | Bus system cable - PROFIBUS - 2-position - PUR/PVC - blue - shielded - Plug straight M12 - B-coded - on Socket straight M12 - B-coded - cable length: 4 m RoHS: Compliant | 0 |
|
$53.7900 / $101.9400 | Buy Now |
Part Details for 1404869
1404869 CAD Models
1404869 Part Data Attributes
|
1404869
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404869
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.204 mm2 | |
DIN Conformance | NO | |
Diameter | 8 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 4 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 100 V | |
Shielding | YES | |
Stranding | 19X0.14 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |