Part Details for 1404768 by Phoenix Contact
Overview of 1404768 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1404768
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1404768
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-ST:A-ST:A-GZ01/2 RoHS: Compliant | 0 |
|
$123.7600 / $134.3800 | Order Now |
|
Onlinecomponents.com | Assembled FO cable - zip cord cable - multi-mode fiberglass 50/125 µm - OM2 - plug: B-FOC (ST)/B-FOC (ST) - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 2 m | 0 |
|
$98.8600 / $127.4900 | Buy Now |
DISTI #
000000000005575965
|
Sager | Fiber Optic Cable Assemblies FOC-ST:A-ST:A-GZ01/2 Min Qty: 1 | 0 |
|
$121.8900 / $136.5200 | Buy Now |
|
Dynamic Solutions GmbH | FO patch cable | 1600 |
|
RFQ | |
|
Master Electronics | Assembled FO cable - zip cord cable - multi-mode fiberglass 50/125 µm - OM2 - plug: B-FOC (ST)/B-FOC (ST) - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 2 m | 0 |
|
$98.8600 / $127.4900 | Buy Now |
Part Details for 1404768
1404768 CAD Models
1404768 Part Data Attributes:
|
1404768
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404768
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | EAC; IEC; UL | |
Connector Side1 | ST | |
Connector Side2 | ST | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 2 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |