Part Details for 1404760 by Phoenix Contact
Overview of 1404760 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1404760-ND
|
DigiKey | CONN PANEL MNT FRAME FOR FREENET Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.5300 | Buy Now |
DISTI #
651-1404760
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VS-PPC-F1-RJ45-POBK- 1RF-BU/BU RoHS: Compliant | 0 |
|
$59.2900 / $65.1200 | Order Now |
DISTI #
71557644
|
RS | Connector accessory, Panel Mount Frame, for Freenet Inserts, Black | Phoenix Contact 1404760 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.0500 / $62.1500 | RFQ |
|
Onlinecomponents.com | RJ45 panel mounting frame - IP67 - for push-pull interlocking - for rectangular mounting section - with grommet - without fixing screws - plastic - with RJ45 contact insert - 8-pos. - shielded - socket on socket - CAT5e - Freenet system RoHS: Compliant | 0 |
|
$53.3200 / $69.4100 | Buy Now |
DISTI #
000000000002966372
|
Sager | Modular Connectors / Ethernet Connectors VS-PPC-F1-RJ45-POBK- 1RF-BU/BU Min Qty: 1 | 0 |
|
$66.3600 / $74.3300 | Buy Now |
|
Dynamic Solutions GmbH | Panel mounting frames | 900 |
|
RFQ | |
|
Master Electronics | RJ45 panel mounting frame - IP67 - for push-pull interlocking - for rectangular mounting section - with grommet - without fixing screws - plastic - with RJ45 contact insert - 8-pos. - shielded - socket on socket - CAT5e - Freenet system RoHS: Compliant | 0 |
|
$53.3200 / $69.4100 | Buy Now |
Part Details for 1404760
1404760 CAD Models
1404760 Part Data Attributes:
|
1404760
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404760
Phoenix Contact
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Body/Shell Style | SOCKET | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |