Part Details for 1404682 by Phoenix Contact
Overview of 1404682 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1404682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1404682-ND
|
DigiKey | CBL 8POS MALE TO MALE 3.28' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.8500 | Buy Now |
DISTI #
651-1404682
|
Mouser Electronics | Ethernet Cables / Networking Cables SAC-M12MS/1,0-94B/ M12MS RoHS: Compliant | 0 |
|
$75.2500 / $80.8500 | Order Now |
|
Onlinecomponents.com | Cable Assembly Ethernet 1m 26AWG M12 Circular to M12 Circular 8 to 8 POS M-M RoHS: Compliant | 0 |
|
$66.4000 / $85.6300 | Buy Now |
DISTI #
000000000003584579
|
Sager | Ethernet Cables / Networking Cables SAC-M12MS/1,0-94B/ M12MS Min Qty: 1 | 0 |
|
$81.8700 / $91.7000 | Buy Now |
|
Master Electronics | Cable Assembly Ethernet 1m 26AWG M12 Circular to M12 Circular 8 to 8 POS M-M RoHS: Compliant | 0 |
|
$66.4000 / $85.6300 | Buy Now |
Part Details for 1404682
1404682 CAD Models
1404682 Part Data Attributes:
|
1404682
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404682
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |