-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9258
|
Newark | Sensor/Actuator Socket, M12, 4Pos, Product Range:-, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:4Contacts, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Straight Cable Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Phoenix Contact 1404644 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$25.1300 / $33.3400 | Buy Now |
DISTI #
13X4923
|
Newark | Sacc-M12Fst-3Pecon-Pg11-M |Phoenix Contact 1404644 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-12269-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
197 In Stock |
|
$24.4542 / $30.3600 | Buy Now |
DISTI #
651-1404644
|
Mouser Electronics | Circular Metric Connectors SACC-M12FST 3PECON-PG11-M RoHS: Compliant | 20 |
|
$24.4500 / $30.3600 | Buy Now |
|
Onlinecomponents.com | Power connectors - Power - 4-position - unshielded - Socket straight M12 - T-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm - For direct current up to 12 A/63 V |
30 On Order 612 Factory Stock |
|
$23.7400 / $33.6200 | Buy Now |
DISTI #
1404644
|
TTI | Circular Metric Connectors SACC-M12FST 3PECON-PG11-M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.0900 / $29.8100 | Buy Now |
DISTI #
000000000003805499
|
Sager | Circular Metric Connectors SACC-M12FST 3PECON-PG11-M Min Qty: 1 | 0 |
|
$30.7500 / $35.8700 | Buy Now |
|
Dynamic Solutions GmbH | Power connectors | 410 |
|
RFQ | |
|
Master Electronics | Power connectors - Power - 4-position - unshielded - Socket straight M12 - T-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm - For direct current up to 12 A/63 V |
30 On Order 612 Factory Stock |
|
$23.7400 / $33.6200 | Buy Now |
|
Neutron USA | Connector, 4-pos Socket straight M12 T-coded Screw conn, 14AWG, SACC-M12FST-3PECON-PG11-M | 50 |
|
$116.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1404644
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404644
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | APPROVAL: IEC 61076-2-111, IP67, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC; UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |