Part Details for 1404568 by Phoenix Contact
Overview of 1404568 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404568
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1404568
|
Mouser Electronics | EV Charging Cables EV-T2M3PC-1AC32A-4 0M6 0ESBK00 RoHS: Compliant | 0 |
|
$652.1900 / $750.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$593.8800 / $601.3300 | Buy Now |
DISTI #
000000000004089418
|
Sager | Specialized Cables EV-T2M3PC-1AC32A-4 0M6 0ESBK00 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$593.8800 / $601.3300 | Buy Now |
Part Details for 1404568
1404568 CAD Models
1404568 Part Data Attributes
|
1404568
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404568
Phoenix Contact
CHRG CBL ELECT VEH MODE 3, 1 PH
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | DIN; IEC | |
Connector Side1 | PLUG | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | YES | |
Diameter | 12.8 mm | |
IEC Conformance | YES | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 4 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 32 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire and Cable Name | POWER CABLE |