Part Details for 1404493 by Phoenix Contact
Overview of 1404493 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1404493-ND
|
DigiKey | SI-M1A Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$50.9864 / $62.9500 | Buy Now |
DISTI #
651-1404493
|
Mouser Electronics | Wire Ducting & Raceways SI-M1A RoHS: Compliant | 2 |
|
$50.9800 / $62.9400 | Buy Now |
DISTI #
71870774
|
RS | SI-M1A | Phoenix Contact 1404493 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$53.5000 / $62.9400 | Buy Now |
|
Onlinecomponents.com | Mounting frame for one front plate/socket - plastic frame: black - plastic cover: transparent - closed with 3 mm two-way key bit and rotary knob - included. RoHS: Compliant | 0 |
|
$51.2100 / $66.6700 | Buy Now |
DISTI #
1404493
|
TTI | Wire Ducting & Raceways SI-M1A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$49.2000 / $62.0100 | Buy Now |
DISTI #
000000000004089402
|
Sager | Wire Ducting & Raceways SI-M1A Min Qty: 1 | 0 |
|
$64.9000 / $72.6900 | Buy Now |
|
Dynamic Solutions GmbH | Mounting frame | 800 |
|
RFQ | |
|
Master Electronics | Mounting frame for one front plate/socket - plastic frame: black - plastic cover: transparent - closed with 3 mm two-way key bit and rotary knob - included. RoHS: Compliant | 0 |
|
$51.2100 / $66.6700 | Buy Now |
Part Details for 1404493
1404493 CAD Models
1404493 Part Data Attributes
|
1404493
Phoenix Contact
Buy Now
|
Compare Parts:
1404493
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |