Part Details for 1404482 by Phoenix Contact
Overview of 1404482 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1404482
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1404482-ND
|
DigiKey | CBL 5POS MALE TO FMALE 9.84' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$31.9500 | Buy Now |
DISTI #
651-1404482
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M 8MSB 3,0-115/M 8FSB RoHS: Compliant | 0 |
|
$31.9500 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M8 - B-coded - on Socket straight M8 - B-coded - cable length: 3 m RoHS: Compliant | 0 |
|
$32.3500 / $41.0200 | Buy Now |
DISTI #
000000000003805492
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M 8MSB 3,0-115/M 8FSB Min Qty: 1 | 0 |
|
$39.2200 / $45.7600 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M8 - B-coded - on Socket straight M8 - B-coded - cable length: 3 m RoHS: Compliant | 0 |
|
$32.3500 / $41.0200 | Buy Now |
Part Details for 1404482
1404482 CAD Models
1404482 Part Data Attributes
|
1404482
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404482
Phoenix Contact
SAC-5P-M CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M8 PLUG | |
Connector Side2 | M8 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.204 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 30 V | |
Resistance | 0.075 Ω | |
Shielding | NO | |
Stranding | 32X0.1 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |