Part Details for 1404479 by Phoenix Contact
Overview of 1404479 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1404479
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7775
|
Newark | Sensor Cord, 5P, M8 Plug-Rcpt, 0.3M, Connector To Connector:M8 Straight Plug To M8 Straight Receptacle, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8", Product Range:-, Svhc:Lead (15-Jan-2019), Connector Type A:M8 Sensor Rohs Compliant: Yes |Phoenix Contact 1404479 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0200 / $32.5300 | Buy Now |
DISTI #
1404479-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 0.98' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2160 / $27.9900 | Buy Now |
DISTI #
651-1404479
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M 8MSB 0,3-115/M 8FSB RoHS: Compliant | 5 |
|
$25.3400 / $32.7600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M8 - B-coded - on Socket straight M8 - B-coded - cable length: 0.3 m RoHS: Compliant | 0 |
|
$25.8600 / $32.5400 | Buy Now |
DISTI #
000000000003805489
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M 8MSB 0,3-115/M 8FSB Min Qty: 1 | 0 |
|
$31.7000 / $36.9800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 410 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M8 - B-coded - on Socket straight M8 - B-coded - cable length: 0.3 m RoHS: Compliant | 0 |
|
$25.8600 / $32.5400 | Buy Now |
Part Details for 1404479
1404479 CAD Models
1404479 Part Data Attributes
|
1404479
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404479
Phoenix Contact
SAC-5P-M CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | CUL; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M8 PLUG | |
Connector Side2 | M8 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.204 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | YES | |
Jacket Material | POLYURETHANE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 30 V | |
Resistance | 0.075 Ω | |
Shielding | YES | |
Stranding | 32X0.1 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |