Part Details for 1404478 by Phoenix Contact
Overview of 1404478 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1404478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1404478-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$34.5970 / $42.9500 | Buy Now |
DISTI #
651-1404478
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-10,0 115/M 8FRB RoHS: Compliant | 5 |
|
$34.5900 / $42.9300 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket angled M8 - B-coded - cable length: 10 m RoHS: Compliant | 0 |
|
$37.7800 / $71.5700 | Buy Now |
DISTI #
1404478
|
TTI | Sensor Cables / Actuator Cables SAC-5P-10,0 115/M 8FRB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$33.5500 / $39.8900 | Buy Now |
DISTI #
000000000003805488
|
Sager | Sensor Cables / Actuator Cables SAC-5P-10,0 115/M 8FRB Min Qty: 1 | 0 |
|
$43.4900 / $48.7100 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1100 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket angled M8 - B-coded - cable length: 10 m RoHS: Compliant | 0 |
|
$37.7800 / $71.5700 | Buy Now |
Part Details for 1404478
1404478 CAD Models
1404478 Part Data Attributes
|
1404478
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404478
Phoenix Contact
SAC-5P-10-115/M CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |