Part Details for 1404477 by Phoenix Contact
Overview of 1404477 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1404477
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1404477-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
23 In Stock |
|
$23.6640 / $29.3800 | Buy Now |
DISTI #
651-1404477
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P- 5,0 115/M 8FRB RoHS: Compliant | 11 |
|
$23.6600 / $29.3700 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket angled M8 - B-coded - cable length: 5 m RoHS: Compliant | 0 |
|
$24.5000 / $31.1100 | Buy Now |
DISTI #
000000000003805487
|
Sager | Sensor Cables / Actuator Cables SAC-5P- 5,0 115/M 8FRB Min Qty: 1 | 0 |
|
$30.2800 / $35.3400 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 960 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket angled M8 - B-coded - cable length: 5 m RoHS: Compliant | 0 |
|
$24.5000 / $31.1100 | Buy Now |
Part Details for 1404477
1404477 CAD Models
1404477 Part Data Attributes
|
1404477
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404477
Phoenix Contact
SAC-5P-5-115/M CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |