Part Details for 1404476 by Phoenix Contact
Overview of 1404476 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12268-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 9.84' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
98 In Stock |
|
$19.3430 / $24.0100 | Buy Now |
DISTI #
651-1404476
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P- 3,0 115/M 8FRB RoHS: Compliant | 33 |
|
$19.3400 / $23.8200 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket angled M8 - B-coded - cable length: 3 m RoHS: Compliant |
31 In Stock |
|
$18.7800 / $28.0800 | Buy Now |
DISTI #
80933559
|
Verical | Cable Assembly Circular 3m 24AWG M8 Circular 5 Right Angle RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1903 | Americas - 31 |
|
$36.5040 | Buy Now |
DISTI #
1404476
|
TTI | Sensor Cables / Actuator Cables SAC-5P- 3,0 115/M 8FRB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$18.7600 / $23.4700 | Buy Now |
DISTI #
000000000003805486
|
Sager | Sensor Cables / Actuator Cables SAC-5P- 3,0 115/M 8FRB Min Qty: 1 | 212 |
|
$24.7600 / $28.8800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1700 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket angled M8 - B-coded - cable length: 3 m RoHS: Compliant |
31 In Stock |
|
$18.7800 / $28.0800 | Buy Now |
|
Neutron USA | Cordset, R/A M8 F 5pos to free end, 5wire 3m, PUR B-G, SAC-5P- 3,0 115/M 8FRB | 50 |
|
$123.8900 | Buy Now |
Part Details for 1404476
1404476 CAD Models
1404476 Part Data Attributes
|
1404476
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404476
Phoenix Contact
CBL CIRC 5POS FMALE TO R/A WIRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |