Part Details for 1404461 (ALTERNATE: SAC-5P-M 8MSB/ 1 5-115) by Phoenix Contact
Overview of 1404461 (ALTERNATE: SAC-5P-M 8MSB/ 1 5-115) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404461 (ALTERNATE: SAC-5P-M 8MSB/ 1 5-115)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71340471
|
RS | Cable assembly, Male, wire Leads, round, Unshielded, 4.92ft, 1.50m, 5-position | Phoenix Contact 1404461 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$16.7100 / $18.5700 | Buy Now |