-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12815-ND
|
DigiKey | CONN RCPT FMALE 12P SOLDER CUP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
107 In Stock |
|
$42.7997 / $52.8400 | Buy Now |
DISTI #
651-1404423
|
Mouser Electronics | Circular Metric Connectors SACC-M12FR- 12SOL-PG 9-M RoHS: Compliant | 52 |
|
$42.7900 / $52.8300 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 12-position - Socket angled M12 - A-coded - Solder connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
10 In Stock |
|
$42.5600 / $52.8400 | Buy Now |
DISTI #
1404423
|
TTI | Circular Metric Connectors SACC-M12FR- 12SOL-PG 9-M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.9500 / $51.9500 | Buy Now |
DISTI #
000000000003805472
|
Sager | Circular Metric Connectors SACC-M12FR- 12SOL-PG 9-M Min Qty: 1 | 0 |
|
$54.4900 / $61.0200 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 800 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 12-position - Socket angled M12 - A-coded - Solder connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
10 In Stock |
|
$42.5600 / $52.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1404423
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404423
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |