Part Details for 1404421 by Phoenix Contact
Overview of 1404421 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10925-ND
|
DigiKey | CONN PLUG MALE 12POS SOLDER CUP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
36 In Stock |
|
$36.9098 / $45.8200 | Buy Now |
DISTI #
651-1404421
|
Mouser Electronics | Circular Metric Connectors SACC-M12MR- 12SOL-PG 9-M RoHS: Compliant | 11 |
|
$37.1100 / $45.8100 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 12-position - Plug angled M12 - A-coded - Solder connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
10 In Stock |
|
$38.2100 / $48.5300 | Buy Now |
DISTI #
70832194
|
Verical | Connector, Universal, 12-position, Plug angled M12, For Sensor Min Qty: 2 Package Multiple: 1 Date Code: 2327 | Americas - 9 |
|
$59.4018 / $61.4304 | Buy Now |
DISTI #
1404421
|
TTI | Circular Metric Connectors SACC-M12MR- 12SOL-PG 9-M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$36.2300 / $43.4800 | Buy Now |
DISTI #
000000000003805471
|
Sager | Circular Metric Connectors SACC-M12MR- 12SOL-PG 9-M Min Qty: 1 | 0 |
|
$47.2400 / $52.9100 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 1600 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 12-position - Plug angled M12 - A-coded - Solder connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
10 In Stock |
|
$38.2100 / $48.5300 | Buy Now |
Part Details for 1404421
1404421 CAD Models
1404421 Part Data Attributes
|
1404421
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404421
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |