Part Details for 1404419 by Phoenix Contact
Overview of 1404419 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1404419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X4872
|
Newark | Sacc-M12Ms-12Sol-Pg 9-M |Phoenix Contact 1404419 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-12814-ND
|
DigiKey | CONN PLUG MALE 12POS SOLDER CUP Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.0600 | Buy Now |
DISTI #
651-1404419
|
Mouser Electronics | Circular Metric Connectors SACC-M12MS 12SOL-PG 9-M RoHS: Compliant | 0 |
|
$37.0500 / $37.0600 | Order Now |
|
Onlinecomponents.com | Connector - Universal - 12-position - Plug straight M12 - A-coded - Solder connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
11 In Stock |
|
$35.3100 / $46.3200 | Buy Now |
DISTI #
1404419
|
TTI | Circular Metric Connectors SACC-M12MS 12SOL-PG 9-M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$35.1000 / $38.6000 | Buy Now |
DISTI #
000000000003805469
|
Sager | Circular Metric Connectors SACC-M12MS 12SOL-PG 9-M Min Qty: 1 | 0 |
|
$45.5000 / $50.9600 | Buy Now |
DISTI #
61P9277
|
Bürklin Elektronik | Plug, M12, 12 pole, solder connection, screw locking, straight, 1404419 Min Qty: 1 | 2 |
|
$31.7187 / $36.7224 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 450 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 12-position - Plug straight M12 - A-coded - Solder connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
11 In Stock |
|
$35.3100 / $46.3200 | Buy Now |
Part Details for 1404419
1404419 CAD Models
1404419 Part Data Attributes
|
1404419
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404419
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Manufacturer Series | 1404419 |