Part Details for 1404418 by Phoenix Contact
Overview of 1404418 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 1404418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7563
|
Newark | Sensor Connector, M12, Rcpt, 5Pos, Product Range:-, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:5Contacts, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Straight Cable Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Phoenix Contact 1404418 (Alternate Part Number: 4046356694506 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7700 / $34.1600 | Buy Now |
DISTI #
277-12813-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
26 In Stock |
|
$28.7460 / $35.2400 | Buy Now |
DISTI #
651-1404418
|
Mouser Electronics | Circular Metric Connectors SACC-M12FS 5CON-PG11-M PWR RoHS: Compliant | 31 |
|
$27.6900 / $35.2300 | Buy Now |
|
Onlinecomponents.com | Power connectors - 5-position - Socket straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm RoHS: Compliant |
22 In Stock |
|
$27.1100 / $36.3200 | Buy Now |
DISTI #
80314787
|
Verical | Sensor Accessories, 5-position, Socket straight M12, A-coded, Screw connection, knurl material: Zinc die-cast,nickel-plated, cable gland Pg11, external cable diameter 8 mm to 10 mm Min Qty: 2 Package Multiple: 1 Date Code: 2307 | Americas - 19 |
|
$42.5310 / $45.9747 | Buy Now |
DISTI #
1404418
|
TTI | Circular Metric Connectors SACC-M12FS 5CON-PG11-M PWR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$27.5300 / $31.1300 | Buy Now |
DISTI #
000000000004089401
|
Sager | Circular Metric Connectors SACC-M12FS 5CON-PG11-M PWR Min Qty: 1 | 0 |
|
$36.3400 / $42.3900 | Buy Now |
|
Dynamic Solutions GmbH | Power connectors | 500 |
|
RFQ | |
|
Master Electronics | Power connectors - 5-position - Socket straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm RoHS: Compliant |
22 In Stock |
|
$27.1100 / $36.3200 | Buy Now |
Part Details for 1404418
1404418 CAD Models
1404418 Part Data Attributes
|
1404418
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404418
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | 94V-0 | |
Backshell Type | SOLID | |
Body Depth | 2.378 inch | |
Body Diameter | 0.787 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL,EAC,UL | |
Shell Material | POLYAMIDE | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |