Part Details for 1404417 by Phoenix Contact
Overview of 1404417 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1404417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12812-ND
|
DigiKey | CONN PLUG MALE 5POS GOLD SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0700 | Buy Now |
DISTI #
651-1404417
|
Mouser Electronics | Circular Metric Connectors SACC-M12MS 5CON-PG11-M PWR RoHS: Compliant | 14 |
|
$28.3900 / $35.2400 | Buy Now |
|
Onlinecomponents.com | Power connectors - 5-position - Plug straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm RoHS: Compliant |
4 In Stock |
|
$27.7000 / $36.4800 | Buy Now |
DISTI #
1404417
|
TTI | Circular Metric Connectors SACC-M12MS 5CON-PG11-M PWR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$27.5300 / $34.6300 | Buy Now |
|
Dynamic Solutions GmbH | Power connectors | 2500 |
|
RFQ | |
|
Master Electronics | Power connectors - 5-position - Plug straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm RoHS: Compliant |
4 In Stock |
|
$27.7000 / $36.4800 | Buy Now |
|
Neutron USA | Power Connector, Str M12 M 5pos, gland Pg11, cable dia 8-10mm, SACC-M12MS-5CON-PG11-M PWR | 20 |
|
$100.3200 | Buy Now |
Part Details for 1404417
1404417 CAD Models
1404417 Part Data Attributes
|
1404417
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404417
Phoenix Contact
CONN PLUG 5POS INLINE PIN A CODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | 94V-0 | |
Backshell Type | SOLID | |
Body Depth | 2.579 inch | |
Body Diameter | 0.787 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL,EAC,UL | |
Shell Material | POLYAMIDE | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |