Part Details for 1404417 (ALTERNATE: SACC-M12MS-5CON-PG11-M PWR) by Phoenix Contact
Overview of 1404417 (ALTERNATE: SACC-M12MS-5CON-PG11-M PWR) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404417 (ALTERNATE: SACC-M12MS-5CON-PG11-M PWR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71323035
|
RS | Circular connector, Plug, Male Pins, 5 position, M12-5, 2A, 8A, 125V | Phoenix Contact 1404417 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 21 |
|
$30.0100 / $35.9400 | Buy Now |