-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT 4POS INLINE SKT A CODE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12811-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
129 In Stock |
|
$23.5698 / $29.2600 | Buy Now |
DISTI #
651-1404416
|
Mouser Electronics | Circular Metric Connectors SACC-M12FS 4CON-PG11-M PWR RoHS: Compliant | 83 |
|
$23.5600 / $29.2500 | Buy Now |
|
Onlinecomponents.com | Power connectors - 4-position - Socket straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm RoHS: Compliant |
28 In Stock 90 Factory Stock |
|
$22.8800 / $30.5300 | Buy Now |
DISTI #
1404416
|
TTI | Circular Metric Connectors SACC-M12FS 4CON-PG11-M PWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$23.1600 / $25.5100 | Buy Now |
DISTI #
000000000004089399
|
Sager | Circular Metric Connectors SACC-M12FS 4CON-PG11-M PWR Min Qty: 1 | 110 |
|
$30.1700 / $35.2000 | Buy Now |
|
Dynamic Solutions GmbH | Power connectors | 800 |
|
RFQ | |
|
Master Electronics | Power connectors - 4-position - Socket straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm RoHS: Compliant |
28 In Stock 90 Factory Stock |
|
$22.8800 / $30.5300 | Buy Now |
|
Neutron USA | Power Connector, Str M12 F 4pos, gland Pg11, cable dia 8-10mm, SACC-M12FS-4CON-PG11-M PWR | 50 |
|
$86.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1404416
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404416
Phoenix Contact
CONN RCPT 4POS INLINE SKT A CODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |