Part Details for 1404415 by Phoenix Contact
Overview of 1404415 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12810-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$23.5698 / $29.2600 | Buy Now |
DISTI #
651-1404415
|
Mouser Electronics | Circular Metric Connectors SACC-M12MS 4CON-PG11-M PWR RoHS: Compliant | 34 |
|
$23.5600 / $29.2600 | Buy Now |
|
Onlinecomponents.com | Power connectors - 4-position - Plug straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm RoHS: Compliant |
21 In Stock |
|
$22.8700 / $30.1600 | Buy Now |
DISTI #
1404415
|
TTI | Circular Metric Connectors SACC-M12MS 4CON-PG11-M PWR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.8600 / $25.1400 | Buy Now |
DISTI #
000000000004089398
|
Sager | Circular Metric Connectors SACC-M12MS 4CON-PG11-M PWR Min Qty: 1 | 0 |
|
$30.1700 / $35.2000 | Buy Now |
|
Dynamic Solutions GmbH | Power connectors | 1700 |
|
RFQ | |
|
Master Electronics | Power connectors - 4-position - Plug straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm RoHS: Compliant |
21 In Stock |
|
$22.8700 / $30.1600 | Buy Now |
|
Neutron USA | Connector, Str M12 M 4pos, gland Pg11, cable dia 8-10mm, SACC-M12MS-4CON-PG11-M PWR | 50 |
|
$102.3500 | Buy Now |
Part Details for 1404415
1404415 CAD Models
1404415 Part Data Attributes
|
1404415
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404415
Phoenix Contact
CONN PLUG 4POS INLINE PIN A CODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |