Part Details for 1404412 by Phoenix Contact
Overview of 1404412 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1404412-ND
|
DigiKey | CONN PLUG MALE 12POS SOLDER CUP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
23 In Stock |
|
$60.6900 | Buy Now |
DISTI #
651-1404412
|
Mouser Electronics | Circular Metric Connectors SACC-M12MR 12SOL-PG 9-M SH RoHS: Compliant | 2 |
|
$59.5900 / $73.5800 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 12-position - shielded - Plug angled M12 - A-coded - Solder connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant | 0 |
|
$59.8600 / $77.9300 | Buy Now |
DISTI #
1404412
|
TTI | Circular Metric Connectors SACC-M12MR 12SOL-PG 9-M SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$58.3300 / $63.2200 | Buy Now |
DISTI #
000000000004089397
|
Sager | Circular Metric Connectors SACC-M12MR 12SOL-PG 9-M SH Min Qty: 1 | 0 |
|
$74.5100 / $83.4500 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 670 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 12-position - shielded - Plug angled M12 - A-coded - Solder connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant | 0 |
|
$59.8600 / $77.9300 | Buy Now |
Part Details for 1404412
1404412 CAD Models
1404412 Part Data Attributes
|
1404412
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404412
Phoenix Contact
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |