Part Details for 1404412 (ALTERNATE: SACC-M12MR-12SOL-PG 9-M SH) by Phoenix Contact
Overview of 1404412 (ALTERNATE: SACC-M12MR-12SOL-PG 9-M SH) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404412 (ALTERNATE: SACC-M12MR-12SOL-PG 9-M SH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71333912
|
RS | Circular connector, Plug, Male Pins, 12 pos, 1A, 30V, M12-12 | Phoenix Contact 1404412 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$67.6900 / $73.5800 | Buy Now |