Part Details for 1404411 by Phoenix Contact
Overview of 1404411 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1404411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4391
|
Newark | Sensor Connector, 12Pos, Rcpt, Cable Rohs Compliant: Yes |Phoenix Contact 1404411 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$41.9200 / $61.2200 | Buy Now |
DISTI #
277-12809-ND
|
DigiKey | CONN RCPT FMALE 12P SOLDER CUP Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
19 In Stock |
|
$50.7021 / $62.6000 | Buy Now |
DISTI #
651-1404411
|
Mouser Electronics | Circular Metric Connectors SACC-M12FS 12SOL-PG 9-M SH RoHS: Compliant | 62 |
|
$50.7000 / $62.6000 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 12-position - shielded - Socket straight M12 - A-coded - Solder connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
16 In Stock |
|
$49.9200 / $63.8300 | Buy Now |
DISTI #
1404411
|
TTI | Circular Metric Connectors SACC-M12FS 12SOL-PG 9-M SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$48.9700 / $56.9800 | Buy Now |
DISTI #
000000000004089396
|
Sager | Circular Metric Connectors SACC-M12FS 12SOL-PG 9-M SH Min Qty: 1 | 0 |
|
$63.3900 / $70.9900 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 1500 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 12-position - shielded - Socket straight M12 - A-coded - Solder connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
16 In Stock |
|
$49.9200 / $63.8300 | Buy Now |
Part Details for 1404411
1404411 CAD Models
1404411 Part Data Attributes
|
1404411
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404411
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |