Part Details for 1404411 (ALTERNATE: SACC-M12FS-12SOL-PG 9-M SH) by Phoenix Contact
Overview of 1404411 (ALTERNATE: SACC-M12FS-12SOL-PG 9-M SH) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404411 (ALTERNATE: SACC-M12FS-12SOL-PG 9-M SH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71334117
|
RS | Circular connector, Receptacle, Female Sockets, 12 pos, 1A, 30V, M12-12 | Phoenix Contact 1404411 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$57.5900 / $62.6000 | Buy Now |