Part Details for 1404408 by Phoenix Contact
Overview of 1404408 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17004-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$15.0500 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - black RAL 9005 - free cable end - on Socket straight M12 - A-coded - cable length: 5 m RoHS: Compliant | 0 |
|
$15.2100 / $19.3200 | Buy Now |
DISTI #
1404408
|
TTI | Sensor Cables / Actuator Cables SAC-4P-5.0-PVC/M12FS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.2500 / $16.7600 | Buy Now |
DISTI #
1404408
|
TME | Connection lead, M12, PIN: 4, straight, 5m, plug, 250VAC, 4A, PVC Min Qty: 1 | 24 |
|
$11.3100 / $13.1400 | Buy Now |
DISTI #
000000000005241131
|
Sager | Sensor Cables / Actuator Cables SAC-4P-5.0-PVC/M12FS Min Qty: 1 | 0 |
|
$18.4800 / $21.5500 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 950 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - black RAL 9005 - free cable end - on Socket straight M12 - A-coded - cable length: 5 m RoHS: Compliant | 0 |
|
$15.2100 / $19.3200 | Buy Now |
Part Details for 1404408
1404408 CAD Models
1404408 Part Data Attributes
|
1404408
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404408
Phoenix Contact
SENSOR/ACTUATOR CABLE 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |