Part Details for 1404358 by Phoenix Contact
Overview of 1404358 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1404358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1404358-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.4600 | Buy Now |
DISTI #
651-1404358
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P- M12FY/2X2,0-PUR RoHS: Compliant | 0 |
|
$40.0800 / $44.4600 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable, 3-pos., PUR halogen-free, RAL 7021 black-gray, straight M12 socket, A-coded, to free M12 cable end, A-coded, cable length: 2.0 m RoHS: Compliant | 0 |
|
$37.0700 / $47.0900 | Buy Now |
DISTI #
000000000003668584
|
Sager | Sensor Cables / Actuator Cables SAC-3P- M12FY/2X2,0-PUR Min Qty: 1 | 0 |
|
$45.0200 / $50.4200 | Buy Now |
|
Master Electronics | Sensor/actuator cable, 3-pos., PUR halogen-free, RAL 7021 black-gray, straight M12 socket, A-coded, to free M12 cable end, A-coded, cable length: 2.0 m RoHS: Compliant | 0 |
|
$37.0700 / $47.0900 | Buy Now |
Part Details for 1404358
1404358 CAD Models
1404358 Part Data Attributes:
|
1404358
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404358
Phoenix Contact
CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 SOCKET | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 3.85 mm | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Resistance | 0.058 Ω | |
Shielding | NO | |
Stranding | 42X0.1 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |