Part Details for 1404347 by Phoenix Contact
Overview of 1404347 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1404347-ND
|
DigiKey | CABLE MOD 8P4C PLUG-PLUG 0.98' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.3400 | Buy Now |
DISTI #
651-1404347
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-IP20-IP20-93E/0 3 | 0 |
|
$59.6100 / $62.3300 | Order Now |
|
Onlinecomponents.com | Assembled Ethernet cable - CAT5e - shielded - 2-pair - AWG 26 stranded (7-wire) - RAL 5021 (water blue) - RJ45 connector/IP20 on RJ45 connector/IP20 - line - length 0.3 m | 0 |
|
$50.7200 / $66.0300 | Buy Now |
DISTI #
000000000005180473
|
Sager | Ethernet Cables / Networking Cables VS-IP20-IP20-93E/0 3 Min Qty: 1 | 0 |
|
$63.1400 / $70.7100 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 670 |
|
RFQ | |
|
Master Electronics | Assembled Ethernet cable - CAT5e - shielded - 2-pair - AWG 26 stranded (7-wire) - RAL 5021 (water blue) - RJ45 connector/IP20 on RJ45 connector/IP20 - line - length 0.3 m | 0 |
|
$50.7200 / $66.0300 | Buy Now |
Part Details for 1404347
1404347 CAD Models
1404347 Part Data Attributes:
|
1404347
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404347
Phoenix Contact
VS-IP20-IP20-93E/0 3
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |