Part Details for 1404318 by Phoenix Contact
Overview of 1404318 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1404318-ND
|
DigiKey | SAC-4P- 5 0-PUR/AD SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
25 In Stock |
|
$23.2714 / $30.1200 | Buy Now |
DISTI #
651-1404318
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P- 5 0-PUR/ AD SO RoHS: Compliant | 6 |
|
$23.2700 / $30.1200 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable, 4-pos., PUR halogen-free, RAL 7021 black-gray, free cable end, to AD valve connector (pressure switch), cable length: 5 m, with knurled screw | 0 |
|
$22.8300 / $29.0000 | Buy Now |
DISTI #
000000000005433810
|
Sager | Sensor Cables / Actuator Cables SAC-4P- 5 0-PUR/ AD SO Min Qty: 25 | 0 |
|
$27.7300 / $28.7500 | Buy Now |
|
Master Electronics | Sensor/actuator cable, 4-pos., PUR halogen-free, RAL 7021 black-gray, free cable end, to AD valve connector (pressure switch), cable length: 5 m, with knurled screw | 0 |
|
$22.8300 / $29.0000 | Buy Now |
Part Details for 1404318
1404318 CAD Models
1404318 Part Data Attributes:
|
1404318
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404318
Phoenix Contact
SAC-4P- 5 0-PUR/AD SO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |