Part Details for 1404303 by Phoenix Contact
Overview of 1404303 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X4845
|
Newark | Vs-Msd-Ip20-93E/10 0 |Phoenix Contact 1404303 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1404303-ND
|
DigiKey | CBL ASY CIRC 4P M TO RJ45 32.81' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$97.7810 / $120.7200 | Buy Now |
DISTI #
651-1404303
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-MSD-IP20-93E/10,0 RoHS: Compliant | 29 |
|
$102.6000 / $120.4800 | Buy Now |
|
Onlinecomponents.com | Assembled Ethernet cable, CAT5e, shielded, 2-pair, 26 AWG stranded (7-wire), RAL 5021 (water blue), M12 plug to RJ45 plug/IP20, line, length: 10 m RoHS: Compliant | 0 |
|
$99.1500 / $127.8600 | Buy Now |
DISTI #
000000000003668581
|
Sager | Ethernet Cables / Networking Cables VS-MSD-IP20-93E/10,0 Min Qty: 1 | 0 |
|
$122.2500 / $136.9200 | Buy Now |
|
Master Electronics | Assembled Ethernet cable, CAT5e, shielded, 2-pair, 26 AWG stranded (7-wire), RAL 5021 (water blue), M12 plug to RJ45 plug/IP20, line, length: 10 m RoHS: Compliant | 0 |
|
$99.1500 / $127.8600 | Buy Now |
Part Details for 1404303
1404303 CAD Models
1404303 Part Data Attributes:
|
1404303
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404303
Phoenix Contact
CABLE ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 48 V | |
Shielding | YES | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |