Part Details for 1404302 by Phoenix Contact
Overview of 1404302 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1404302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1404302-ND
|
DigiKey | CBL CIRC 4POS MALE TO MALE 9.84' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.8900 | Buy Now |
|
Onlinecomponents.com | Network cable - VS-MSD-MSD-93E-LI/3,0 | 0 |
|
$56.8700 / $74.0300 | Buy Now |
|
Master Electronics | Network cable - VS-MSD-MSD-93E-LI/3,0 | 0 |
|
$56.8700 / $74.0300 | Buy Now |
Part Details for 1404302
1404302 CAD Models
1404302 Part Data Attributes:
|
1404302
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404302
Phoenix Contact
VS-MSD-MSD-93E-LI/3 0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |