Part Details for 1404208 by Phoenix Contact
Overview of 1404208 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 1404208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1404208-ND
|
DigiKey | CBL ASSY CIRC 4P F TO RJ45 16.4" Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.0200 | Buy Now |
DISTI #
651-1404208
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-M12FSBPS-IP20 93E-LI/5 0 RoHS: Compliant | 4 |
|
$108.9700 / $112.2300 | Buy Now |
|
Onlinecomponents.com | Assembled Ethernet cable - CAT5e - shielded - 2-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - rear/screw mounting with SPEEDCON to RJ45 plug/IP20 - line - length 5 m | 0 |
|
$90.3600 / $116.5300 | Buy Now |
DISTI #
000000000004089389
|
Sager | Ethernet Cables / Networking Cables VS-M12FSBPS-IP20 93E-LI/5 0 Min Qty: 1 | 0 |
|
$111.4100 / $124.7800 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 490 |
|
RFQ | |
|
Master Electronics | Assembled Ethernet cable - CAT5e - shielded - 2-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - rear/screw mounting with SPEEDCON to RJ45 plug/IP20 - line - length 5 m | 0 |
|
$90.3600 / $116.5300 | Buy Now |