Part Details for 1404206 by Phoenix Contact
Overview of 1404206 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1404206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12805-ND
|
DigiKey | CBL ASSY CIRC 4P F TO RJ45 3.28' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.6159 / $89.6500 | Buy Now |
DISTI #
651-1404206
|
Mouser Electronics | Specialized Cables VS-M12FSBPS IP20-93E-LI/1,0 RoHS: Compliant | 18 |
|
$72.6100 / $89.6100 | Buy Now |
|
Onlinecomponents.com | Assembled Ethernet cable - CAT5e - shielded - 2-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - rear/screw mounting with SPEEDCON to RJ45 plug/IP20 - line - length 1 m RoHS: Compliant | 0 |
|
$73.6300 / $94.9500 | Buy Now |
DISTI #
1404206
|
TTI | Specialized Cables VS-M12FSBPS IP20-93E-LI/1,0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$70.0600 / $84.3900 | Buy Now |
DISTI #
000000000003805450
|
Sager | Specialized Cables VS-M12FSBPS IP20-93E-LI/1,0 Min Qty: 1 | 0 |
|
$90.7800 / $101.6800 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 410 |
|
RFQ | |
|
Master Electronics | Assembled Ethernet cable - CAT5e - shielded - 2-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - rear/screw mounting with SPEEDCON to RJ45 plug/IP20 - line - length 1 m RoHS: Compliant | 0 |
|
$73.6300 / $94.9500 | Buy Now |
|
Neutron USA | Ethernet cable, CAT5e, Str M12 F 4pos to RJ45 M 8p4c, 1m, RAL 5021 blue, VS-M12FSBPS IP20-93E-LI/1,0 | 34 |
|
$283.3500 | Buy Now |