Part Details for 1404202 by Phoenix Contact
Overview of 1404202 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1404202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1404202-ND
|
DigiKey | CBL 8POS MALE TO FMALE 1.97' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6 In Stock |
|
$36.6415 / $45.4900 | Buy Now |
DISTI #
651-1404202
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-8P-M 8MS 0,6-PUR/M 8FR RoHS: Compliant | 8 |
|
$36.8400 / $45.4800 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M8 - on Socket angled M8 - cable length: 0.6 m | 0 |
|
$37.9300 / $48.1800 | Buy Now |
DISTI #
000000000003805447
|
Sager | Sensor Cables / Actuator Cables SAC-8P-M 8MS 0,6-PUR/M 8FR Min Qty: 1 | 0 |
|
$46.0700 / $51.5900 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1300 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M8 - on Socket angled M8 - cable length: 0.6 m | 0 |
|
$37.9300 / $48.1800 | Buy Now |
Part Details for 1404202
1404202 CAD Models
1404202 Part Data Attributes:
|
1404202
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404202
Phoenix Contact
SAC -8P-M CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M8 PLUG | |
Connector Side2 | M8 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 5.1 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 30 V | |
Resistance | 0.139 Ω | |
Shielding | NO | |
Stranding | 18X0.1 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |