Part Details for 1404190 by Phoenix Contact
Overview of 1404190 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 1404190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17003-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$40.2810 / $50.0000 | Buy Now |
DISTI #
651-1404190
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-8P-10,0 PUR/M 8FS RoHS: Compliant | 8 |
|
$40.2700 / $49.9900 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M8 - cable length: 10 m |
10 In Stock |
|
$41.7000 / $52.9600 | Buy Now |
DISTI #
71255083
|
Verical | Cable Assembly Circular, Sensor/Actuator cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 9 |
|
$64.2769 / $66.4492 | Buy Now |
DISTI #
1404190
|
TTI | Sensor Cables / Actuator Cables SAC-8P-10,0 PUR/M 8FS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$39.0600 / $43.1800 | Buy Now |
DISTI #
000000000003805437
|
Sager | Sensor Cables / Actuator Cables SAC-8P-10,0 PUR/M 8FS Min Qty: 1 | 0 |
|
$50.6400 / $56.7200 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 950 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M8 - cable length: 10 m |
10 In Stock |
|
$41.7000 / $52.9600 | Buy Now |
Part Details for 1404190
1404190 CAD Models
1404190 Part Data Attributes
|
1404190
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404190
Phoenix Contact
SAC-8P-10-PUR CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |