Part Details for 1404180 by Phoenix Contact
Overview of 1404180 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 1404180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7811
|
Newark | Sensor Cord, 8P, M8 Plug-Free End, 3M, Connector To Connector:M8 Straight Plug To Free End, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:-, Svhc:Lead (15-Jan-2019), Connector Type A:M8 Sensor Straight 8 Rohs Compliant: Yes |Phoenix Contact 1404180 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$27.5200 / $37.4900 | Buy Now |
DISTI #
277-12799-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 9.84' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$23.3812 / $29.0300 | Buy Now |
DISTI #
651-1404180
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-8P-M 8MS/ 3,0-PUR RoHS: Compliant | 7 |
|
$23.3800 / $29.6300 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M8 - on free cable end - cable length: 3 m | 0 |
|
$24.2000 / $30.7400 | Buy Now |
DISTI #
1404180
|
TTI | Sensor Cables / Actuator Cables SAC-8P-M 8MS/ 3,0-PUR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$23.2300 / $29.0000 | Buy Now |
DISTI #
000000000003805428
|
Sager | Sensor Cables / Actuator Cables SAC-8P-M 8MS/ 3,0-PUR Min Qty: 1 | 0 |
|
$29.3900 / $34.3000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 4000 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M8 - on free cable end - cable length: 3 m | 0 |
|
$24.2000 / $30.7400 | Buy Now |
Part Details for 1404180
1404180 CAD Models
1404180 Part Data Attributes:
|
1404180
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404180
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |