Part Details for 1404147 by Phoenix Contact
Overview of 1404147 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12796-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$30.6892 / $38.1000 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket straight M8 - cable length: 1.5 m RoHS: Compliant |
9 In Stock |
|
$29.9300 / $39.2300 | Buy Now |
DISTI #
70393311
|
Verical | Cable Assembly Circular 1.5m 26AWG M8 Circular 8 Straight RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$47.8639 / $49.6582 | Buy Now |
DISTI #
1404147
|
TTI | Sensor Cables / Actuator Cables SAC-8P- 1,5-PUR/M 8FS SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$29.7600 / $34.6000 | Buy Now |
DISTI #
000000000003805422
|
Sager | Sensor Cables / Actuator Cables SAC-8P- 1,5-PUR/M 8FS SH Min Qty: 1 | 0 |
|
$38.5800 / $45.0100 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1600 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket straight M8 - cable length: 1.5 m RoHS: Compliant |
9 In Stock |
|
$29.9300 / $39.2300 | Buy Now |
|
Neutron USA | Sensor/Actuator Cable, Str M8 F 8p to cut end, 8wire 1.5m, PUR b-g, SAC-8P- 1,5-PUR/M 8FS SH | 50 |
|
$138.1900 | Buy Now |
Part Details for 1404147
1404147 CAD Models
1404147 Part Data Attributes
|
1404147
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404147
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |