Part Details for 1404066 by Phoenix Contact
Overview of 1404066 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1404066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8286-ND
|
DigiKey | CBL 5POS MALE TO FMALE 9.84' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$35.7788 / $44.4200 | Buy Now |
DISTI #
651-1404066
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MS/3,0-600 /M12FS HD RoHS: Compliant | 3 |
|
$35.9700 / $44.4200 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PP-EPDM halogen-free - gray RAL 7035 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 3 m - Hygienic design - with high-grade steel knurl | 0 |
|
$37.0400 / $47.0400 | Buy Now |
DISTI #
000000000003805379
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MS/3,0-600 /M12FS HD Min Qty: 1 | 0 |
|
$44.9800 / $50.3800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1100 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 5-position - PP-EPDM halogen-free - gray RAL 7035 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 3 m - Hygienic design - with high-grade steel knurl | 0 |
|
$37.0400 / $47.0400 | Buy Now |
Part Details for 1404066
1404066 CAD Models
1404066 Part Data Attributes:
|
1404066
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404066
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | IEC | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYPROPYLENE, ETHYLENE PROPYLENE DIENE MONOMER | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Resistance | 0.058 Ω | |
Shielding | YES | |
Stranding | 42X0.1 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |