Part Details for 1404060 by Phoenix Contact
Overview of 1404060 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1404060-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.2000 | Buy Now |
DISTI #
651-1404060
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-5,0-600/ M12FR-3L HD RoHS: Compliant | 0 |
|
$37.9900 / $40.2000 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PP-EPDM halogen-free - gray RAL 7035 - free cable end - on Socket angled M12 - A-coded - with 3 LEDs - cable length: 5 m - Hygienic design - with high-grade steel knurl RoHS: Compliant | 0 |
|
$33.5200 / $42.5800 | Buy Now |
DISTI #
000000000003805374
|
Sager | Sensor Cables / Actuator Cables SAC-5P-5,0-600/ M12FR-3L HD Min Qty: 1 | 0 |
|
$40.7100 / $45.6000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 420 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 5-position - PP-EPDM halogen-free - gray RAL 7035 - free cable end - on Socket angled M12 - A-coded - with 3 LEDs - cable length: 5 m - Hygienic design - with high-grade steel knurl RoHS: Compliant | 0 |
|
$33.5200 / $42.5800 | Buy Now |
Part Details for 1404060
1404060 CAD Models
1404060 Part Data Attributes
|
1404060
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404060
Phoenix Contact
CBL ASSY 5POS SCKT,RA-WIRE 5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |