Part Details for 1404051 by Phoenix Contact
Overview of 1404051 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8281-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$26.1798 / $32.5000 | Buy Now |
DISTI #
651-1404051
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-5,0-600/ M12FS HD RoHS: Compliant | 0 |
|
$26.1700 / $32.5000 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PP-EPDM halogen-free - gray RAL 7035 - free cable end - on Socket straight M12 - A-coded - cable length: 5 m - Hygienic design - with high-grade steel knurl RoHS: Compliant | 0 |
|
$27.1500 / $34.4200 | Buy Now |
DISTI #
000000000003805366
|
Sager | Sensor Cables / Actuator Cables SAC-5P-5,0-600/ M12FS HD Min Qty: 1 | 0 |
|
$32.9100 / $38.4000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 950 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 5-position - PP-EPDM halogen-free - gray RAL 7035 - free cable end - on Socket straight M12 - A-coded - cable length: 5 m - Hygienic design - with high-grade steel knurl RoHS: Compliant | 0 |
|
$27.1500 / $34.4200 | Buy Now |
Part Details for 1404051
1404051 CAD Models
1404051 Part Data Attributes
|
1404051
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404051
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |