Part Details for 1404048 by Phoenix Contact
Overview of 1404048 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1404048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1404048
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MR/ 10,0-600 HD RoHS: Compliant | 0 |
|
$37.4800 / $43.3200 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PP-EPDM halogen-free - gray RAL 7035 - Plug angled M12 - A-coded - on free cable end - cable length: 10 m - Hygienic design - with high-grade steel knurl RoHS: Compliant | 0 |
|
$35.2900 / $44.8200 | Buy Now |
DISTI #
000000000003805363
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MR/ 10,0-600 HD | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 5-position - PP-EPDM halogen-free - gray RAL 7035 - Plug angled M12 - A-coded - on free cable end - cable length: 10 m - Hygienic design - with high-grade steel knurl RoHS: Compliant | 0 |
|
$35.2900 / $44.8200 | Buy Now |
Part Details for 1404048
1404048 CAD Models
1404048 Part Data Attributes
|
1404048
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404048
Phoenix Contact
CBL ASSY 5POS PLUG,RA-WIRE 10M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |